Low

M27500-22ML1T08 - 

Multiconductor Shielded Cable, MIL-C-27500, Per Ft, White, 1 Conductor, 22 AWG

M27500-22ML1T08 - Multiconductor Shielded Cable, MIL-C-27500, Per Ft, White, 1 Conductor, 22 AWG

The actual product may differ from image shown

Manufacturer:
NEXANS NEXANS
Manufacturer Part No:
M27500-22ML1T08
Newark Part No.:
21T3429
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
White
:
1Conductor
:
22AWG
:
-
:
-
:
-
:
19 x 34AWG
:
600V
:
PVDF
:
Tinned Copper
:
1.24mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M27500-22ML1T08 is a 1-core Shielded Cable with copper tinned conductor and a round tin-coated cooper shield and a cross-linked white extruded polyvinylidene fluoride (PVF2) jacket.

Applications

Industrial, Defence, Military & Aerospace, Avionics

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

251,797 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.422 $ 0.42
Price for:
1 Foot
Multiple: 100 Minimum: 200
Quantity Price
200 + $0.422