Low

M22759/11-16-5 - 

Wire, Hook Up, Mil M22759, Per Ft, PTFE, Green, 16 AWG

M22759/11-16-5 - Wire, Hook Up, Mil M22759, Per Ft, PTFE, Green, 16 AWG

The actual product may differ from image shown

Manufacturer:
NEXANS NEXANS
Manufacturer Part No:
M22759/11-16-5
Newark Part No.:
21T2446
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PTFE
:
Green
:
16AWG
:
-
:
-
:
-
:
19 x 29AWG
:
600V
:
Silver Plated Copper
:
1.95mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The M22759/11-16-5 is a 16AWG green Hook-up Wire with silver-plated copper conductor and extruded PTFE insulation. It is designed for general purpose aircraft wiring application. This light weight thin wall construction can be used only with additional protection or in protected area or inside a cable with a shield or a jacket.
  • Fluid resistant
  • Light weight
  • -65 to 200°C Temperature range

Applications

Industrial, Defence, Military & Aerospace

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.191 $ 0.19
Price for:
1 Foot
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.814
10 + $0.73
25 + $0.672
50 + $0.554
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.