Low

UWTC-REC4-MA/N - 

WIRELESS RECEIVER, 48CH, 4 O/P, DIN RAIL

The actual product may differ from image shown

Manufacturer Part No:
UWTC-REC4-MA/N
Newark Part No.:
04X9790
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The UWTC-REC4-MA/N is a 48-channel DIN rail Wireless Receiver with 4 analog outputs and alarms. The UWTC-REC4 wireless DIN rail receiver can work with up to 48 wireless transmitters, displaying their data in real time on PC. The UWTC-REC4 also has four independent analog outputs, which can be user-programmed as a retransmission signal from any input channel, driving a PLC or data logger. The standard DIN rail mount design provides for easy mounting and fast connections to other DIN rail equipment, including PLCs. The optional iDRN-PS-1000 power supply can power up to three UWTC-REC4 units, which can give up to 12 analog outputs. Works with UWTC-thermocouple, UWRTD-RTD, UWIR-infrared temperature, UWPH-pH and UWPC-process voltage/current wireless transmitters.
  • Interface directly to PLCs, chart recorders and data loggers
  • Standard DIN rail enclosure
  • Built-in programmable alarms for each channel
  • Field programmable via USB
  • Included Software Turns a PC into a multi-channel meter, chart recorder or data logger

Applications

Wireless

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$345.00 $ 345.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $345.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.