Low

TC-J-NPT-U-72/N - 

Thermocouple, Pipe Plug Probe, J, 480 °C, Stainless Steel, 72 ", TC-(*)-NPT Series

TC-J-NPT-U-72/N - Thermocouple, Pipe Plug Probe, J, 480 °C, Stainless Steel, 72 ", TC-(*)-NPT Series

The actual product may differ from image shown

Manufacturer Part No:
TC-J-NPT-U-72/N
Newark Part No.:
46M2470
Product Range
TC-(*)-NPT Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TC-J-NPT-U-72 is a Specialty Thermocouple Probe, Pipe plug J-type. High pressure thermocouple plug sensor is ideal for vessel applications, pressurized containers and applications requiring mounted NPT security for fixed readings. Its 304 SS sheath has a 6.4mm (0.25-inch) diameter probe that extends 1/2 from a 1/4-inch NPT pipe plug, with 1.8m (6ft) of 20AWG fiberglass insulated stranded thermocouple grade wire with stainless steel over braiding and either stripped leads or a miniature male connector.
  • Ungrounded junction with stripped leads

Applications

Industrial

Product Information

:
J
:
-
:
480°C
:
Stainless Steel
:
72"
:
TC-(*)-NPT Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$35.28 $ 35.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $41.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.