New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

NEWPORT ELECTRONICS - SPC4 - 1/8 DIN SPLASH-PROOF LENS COVER

NEWPORT ELECTRONICSSPC4
Image is for illustrative purposes only.
Please refer to product description
NEWPORT ELECTRONICS
Manufacturer:
NEWPORT ELECTRONICS
Newark Part Number:
89F1847
Manufacturer Part No:
SPC4

Technical Data Sheet (11.31KB) EN
Technical Data Sheet (11.31KB) EN

Product Information
  • 1/8 DIN SPLASH-PROOF LENS COVER
  • ROHS COMPLIANT: NA

Availability

11 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $28.50   Promotional price

  1. Qty

Price

Qty Price Promo Price
1+  $30.00 $28.50
Customer Reviews
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
2SFT-500

TE CONNECTIVITY / CROMPTON

CURRENT TRANSFORMER, 50A, 2VA

Input Current:50A; Turns Ratio:50:5; Frequency Min:50Hz; Frequency Max:400Hz; Transformer Mounting:Panel;

34
Price
For: 1 Each
1+
$38.10

34 available to ship today
4380-2001-1

EUROTHERM CONTROLS

ISOLATION AMPLIFIER

Signal Conditioner Input:Current, Voltage; Signal Conditioner Output:Current / Voltage; No. of Output Channels:2; Accuracy %:0.1%; Supply Voltage Min:9VDC;

0
Price
For: 1 Each
1+
$497.28

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 36 days)
253-TAAU-LSFA-C6

TE CONNECTIVITY / CROMPTON

CURRENT TRANSDUCER

Current Measuring Range AC:1A to 10A; Current Measuring Range DC:(Not Available); Sensor Output:Current; Accuracy %:0.5%; Accuracy:0.5%;

0
Price
For: 1 Each
5+
$86.32

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 22 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(NEWPORT ELECTRONICS) OR (Accessories - Miscellaneous) OR (SPC4)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

TE CONNECTIVITY / CROMPTON 2SFT-500
1 Each
$38.10
EUROTHERM CONTROLS 4380-2001-1
1 Each
$497.28
TE CONNECTIVITY / CROMPTON 253-TAAU-LSFA-C6
1 Each
$86.32