Low

SMPW-K-M/N - 

Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Plug

SMPW-K-M/N - Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Plug
SMPW-K-M/N - Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Plug

The actual product may differ from image shown

Manufacturer Part No:
SMPW-K-M/N
Newark Part No.:
50B5932
Product Range
SMPW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMPW-K-M/N is a miniature K-type Thermocouple Connector designed to connect temperature sensor instrumentation and a temperature controller or process control HMI automation panel. It accepts stranded or solid wire up to size 20AWG.
  • Heavy duty construction
  • Color-coded for ANSI or IEC
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washer
  • Internal wire divider
  • Combination Phillips / slot screws
  • Chisel point connection pins
  • Heavy-duty construction
  • Quick connect contact washers internal wire divider
  • Combination Phillips/slot screws
  • Yellow shell color

Applications

Sensing & Instrumentation

Product Information

:
Plug
:
K
:
SMPW Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,408 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$2.10 $ 2.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NEWPORT ELECTRONICS - SMPW-K-M/N - THERMOCOUPLE CONNECTOR 5 5 1 1
Top Quality Purchased this item to replace the poor quality connectors that came with my pyrometer. I'm very pleased with the quality of these connectors... There are metal nuts embedded in the plastic case so the screws won't strip. The wire-screws have metal plates to better clamp down on the wires. Overall very good product. Thanks. December 27, 2014
  • 2015-06-11T15:22:54.120-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_50B5932, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.