NEWPORT ELECTRONICS  SMPW-K-F/N  THERMOCOUPLE CONNECTOR, K TYPE

NEWPORT ELECTRONICS SMPW-K-F/N

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The SMPW-K-F/N is a miniature Thermocouple Connector with window and heavy-duty construction suitable for thermocouple (type-k). This connector accepts stranded or solid wire up to size 20AWG. This SMPW series connector comes with quick connect contact washers and combination of Phillips/slot screws. (+) iron and (-) constantan compensating alloy used in this connector.
  • For female connector
  • Yellow shell color
  • Alloy code-K
  • Internal wire divider
  • Glass-filled nylon -29 to 220°C service temperature

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Accessory Type: Thernocouple Connector Socket
  • For Use With: K Thermocouple
  • SVHC: To Be Advised
  • Thermocouple Type: K

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1892
  •  132/1890

Availability

Availability:  514


  • 514 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.40 $2.4

Buy

Price

Quantity List Price
1+ $2.40
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought