Low

SMPW-J-M/N - 

Thermocouple Connector, Miniature, Cable Clamp Cap, Type J, Plug

SMPW-J-M/N - Thermocouple Connector, Miniature, Cable Clamp Cap, Type J, Plug

The actual product may differ from image shown

Manufacturer Part No:
SMPW-J-M/N
Newark Part No.:
20C5613
Product Range
SMPW Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMPW-J-M/N is a miniature Thermocouple Connector with window and heavy-duty construction suitable for thermocouple (type-J). This connector accepts stranded or solid wire up to size 20AWG. This SMPW series connector comes with quick connect contact washers and combination of Phillips/slot screws. (+) iron and (-) constantan compensating alloy used in this connector.
  • Heavy duty construction
  • Color-coded for ANSI or IEC
  • Accepts stranded or solid wire up to size 20AWG
  • Quick connect contact washer
  • Internal wire divider
  • Combination Phillips / slot screws

Applications

Sensing & Instrumentation

Product Information

:
Plug
:
J
:
SMPW Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,295 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.98 $ 1.98
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.20
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NEWPORT ELECTRONICS - SMPW-J-M/N - THERMOCOUPLE CONNECTOR 3 5 1 1
Thermocouple Connector Connector works well with smaller wire, but we were able to make it work for us with wire size larger than recommended. Fit well in the thermocouple jack on the Fluke calibrators. May 1, 2015
  • 2015-06-11T15:21:55.048-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_20C5613, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.