Low

SMPW-CC-K-M/N - 

Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Plug

SMPW-CC-K-M/N - Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Plug

The actual product may differ from image shown

Manufacturer Part No:
SMPW-CC-K-M/N
Newark Part No.:
39T9954
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMPW-CC-K-M/N is an ultimate miniature size Thermocouple Connector with integral cable clamp cap. This connector features strain relief with grommet and comes with captive cover and clamp screws. The SMPW-CC-series connector accepts stranded or solid wire as small as 40 to 20AWG or over braid, TWSH, armored up to 5.5mm OD. Provided with contact washers for quick connect wire termination by use straight wire and no wire loop required. (+)CHROMEGA and (-)ALOMEGA compensating alloy used in this connector.
  • Yellow ANSI color code
  • Alloy code-K
  • Internal wire divider
  • Write-on window
  • Combination Phillips/slot screws
  • 100% Top side assembly
  • Glass-filled nylon -29 to 220°C service temperature

Applications

Sensing & Instrumentation

Product Information

:
Plug
:
K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

226 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$2.43 $ 2.43
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.