Low

SMPW-CC-K-F/N - 

Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Socket

SMPW-CC-K-F/N - Thermocouple Connector, Miniature, Cable Clamp Cap, Type K, Socket

The actual product may differ from image shown

Manufacturer Part No:
SMPW-CC-K-F/N
Newark Part No.:
39T9953
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMPW-CC-K-F/N is a Female Mini Connector with integral cap, clamp, strain relief and grommets. The SMPW-CC series connector is made of glass-filled nylon. It is 2-pin flat mini size TC connector designed to connect temperature sensor instrumentation with a temperature controller or process control HMI automation panel. Compatible with any other 2-pin mini size TC connector, 2-pole male thermocouple spade plug or female 2 prong thermocouple jack. Thermocouple connector spade plug and jack with color codes per ANSI, ASTM and IEC with the thermocouple compensating alloy. It is ideal for fast and easy connection of TC cable or thermocouple wire via a TC cable clamp assembly. The cap/clamp contains the 4 captive screws and eliminates the small loose screws typical with the traditional metal thermocouple cable clamp. Included are a metal clamp plate, strain relief and grommets.
  • K thermocouple type
  • Ultimate thermocouple connector plug or jack
  • Integral cap, strain relief + cable clamp
  • Labor saving wire assembly
  • Fast + easy wire termination
  • Accepts wide range of wire sizes
  • Contact washers for quick connect wire termination
  • Write-on window for sensor ID
  • Captive screws combination Phillips/slot

Applications

Industrial, Sensing & Instrumentation, Automation & Process Control

Product Information

:
Socket
:
K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

381 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$3.10 $ 3.10
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.