Low

SA1-K/N - 

Thermocouple, Surface Mount, Self Adhesive, K, 175 °C, 1 m, SA1 Series

SA1-K/N - Thermocouple, Surface Mount, Self Adhesive, K, 175 °C, 1 m, SA1 Series

The actual product may differ from image shown

Manufacturer Part No:
SA1-K/N
Newark Part No.:
66F5598
Product Range
SA1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SA1-K/N from Newport Electronics is a fast response K type thermocouple with stripped leads and self adhesive backing. This thermocouple temperature sensor is designed for fast measurements of surface temperature. It is manufactured from 30AWG colour coded PFA coated thermocouple wire of 1m (40inch) length with flattened bead secured between high temperature polymer and high temperature fibre reinforced polymer. This combination affords good thermal conductivity and fast response.
  • Self adhesive backing for easy installation
  • Better than 0.3second response time
  • Rated temperature range from -60°C (-75°F) to 175°C (350°F)
  • Dimension is 25mm (L) x 19mm (W) x 0.3mm (H)

Applications

Sensing & Instrumentation

Product Information

:
K
:
-
:
175°C
:
-
:
1m
:
SA1 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
9 in stock

Pack of 5

1+ $67.50

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$60.75 $ 60.75
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $67.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.