Low

SA1-J/N - 

Thermocouple, Surface Mount, Self Adhesive, J, 175 °C, 1 m, SA1 Series

SA1-J/N - Thermocouple, Surface Mount, Self Adhesive, J, 175 °C, 1 m, SA1 Series

The actual product may differ from image shown

Manufacturer Part No:
SA1-J/N
Newark Part No.:
12K5541
Product Range
SA1 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SA1-J/N is a surface mount Fast Response Thermocouple with self-adhesive backing for easy installation. The SA1 series sensor has stripped end termination.
  • Better than 0.3s response time
  • Color-coded PFA insulated leads
  • Rated to 175°C long term

Applications

Sensing & Instrumentation

Product Information

:
J
:
-
:
175°C
:
-
:
1m
:
SA1 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
18 in stock

Pack of 5

1+ $67.50

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$67.50 $ 67.50
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.50
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.