Low

NEWPORT ELECTRONICS  RS24  Output Board, Serial Communications, RS232, RS485, Modbus

NEWPORT ELECTRONICS RS24
NEWPORT ELECTRONICS RS24
Manufacturer Part No:
RS24
Newark Part No.:
72C6177
Product Range
INFINITY Series
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS RS24
NEWPORT ELECTRONICS RS24

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
-
Meter Function:
-
Meter Range:
-
Digit Height:
-
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
-
Supply Voltage Max:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Product Range:
INFINITY Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.