Low

NEWPORT ELECTRONICS  RD6/N  Digital Panel Meter, Display, Programmer, 10-36VDC, 6 Digits

Technical Data Sheet (257.62KB) EN See all Technical Docs

The actual product may differ from image shown

NEWPORT ELECTRONICS RD6/N
NEWPORT ELECTRONICS RD6/N
360°

 

Product Information

No. of Digits / Alpha:
6
Meter Function:
-
Meter Range:
-
Digit Height:
21mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
10VDC
Supply Voltage Max:
36VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
Power Consumption:
2
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.