Low

NEWPORT ELECTRONICS  PT8-440-C24-EIP-DC  Controller, Platinum PT Series, 1/8 DIN, Single Display, Pulse Outputs, Serial, Ethernet, 12-36Vdc

Manufacturer Part No:
PT8-440-C24-EIP-DC
Newark Part No.:
51Y4418
Product Range
Platinum PT Series,
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS PT8-440-C24-EIP-DC
Video

The actual product may differ from image shown

Product Overview

The PLATINUM™ Series family of microprocessor-based PID controllers offer unparalleled flexibility in process measurement. Each unit allows the user to select the input type from 9 thermocouple types (J, K, T, E, R, S, B, C, and N), Pt RTDs (100, 500...
  • 1/8 DIN Meter
  • Universal input: Thermocouple, Pt RTDs, thermistors, DC voltage, or DC current.
  • No Jumpers to Set, Totally Firmware Configurable
  • Two DC Pulse Outputs
  • USB Communications Standard on Every Model
  • High Accuracy
  • High Performance (20 Samples / Sec)
  • UL and cUL Certified
  • Serial RS232 / RS485 Communication output
  • Ethernet Communications & Web Server
  • 12 to 36 Vdc Powered
  • Full Autotune PID with Fuzzy Logic Adaptive Control

 

Product Information

Thermocouple Type:
B, C, E, J, K, N, R, S, T, RTD
Operating Temperature Max:
50°C
Operating Temperature Min:
0°C
Temperature Accuracy ±:
-
Output Voltage Max:
10VDC
Output Voltage Min:
-
Product Range:
Platinum PT Series,
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control

Legislation and Environmental

Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.