Low

PT16-144-EIP - 

Controller, Platinum PT Series, 1/16 DIN, Single Display, Relay & Pulse Outputs, Ethernet, 90-240Vac

The actual product may differ from image shown

Manufacturer Part No:
PT16-144-EIP
Newark Part No.:
51Y4231
Product Range
Platinum PT Series,
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B, C, E, J, K, N, R, S, T, RTD
:
50°C
:
0°C
:
-
:
250VAC
:
-
:
Platinum PT Series,
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLATINUM™ Series family of microprocessor-based PID controllers offer unparalleled flexibility in process measurement. Each unit allows the user to select the input type from 9 thermocouple types (J, K, T, E, R, S, B, C, and N), Pt RTDs (100, 500, or 1000 Ω, with either 385, 392, or 3916 curve), thermistors (2250 Ω, 5K Ω, and 10K Ω), DC voltage, or DC current. Meter is offered with 2-6 programmable outputs that can be set up as on/off, PID or heat/ cool control modes. PID autotune control and fuzzy logic adaptive tuning mode allows the PID algorithm to be continuously optimized. Free configuration software is offered for device setup, Dashboard web server is available for data logging, charting and alarm notification. The Platinum full function Modbus interface provides connectivity to a wide range of Factory Automation tools. A free Labview© driver is available. Other application programs that include Modbus capability, such as DASYLAB require no addition driver software.
  • 1/16DIN Controller, Single Display
  • Universal input: Thermocouple, Pt RTDs, thermistors, DC voltage, or DC current.
  • No Jumpers to Set, Totally Firmware Configurable
  • SPST output and Two DC Pulse Output
  • USB Communications Standard on Every Model
  • High Accuracy
  • High Performance (20 Samples / Sec)
  • UL and cUL Certified
  • Ethernet Communications & Web Server
  • Standard 90 to 240 Vac Powered
  • Full Autotune PID with Fuzzy Logic Adaptive Control

Applications

Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 2/26/18

Contact me when back in stock

$355.00 $ 355.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $355.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.