Low

P6411A - 

Process Meter, P6000A Series, PENTA, Signal Conditioner, 6 Digits, 9.5 Vdc to 32 Vdc, Parallel BCD

NEWPORT ELECTRONICS P6411A
NEWPORT ELECTRONICS P6411A

The actual product may differ from image shown

Manufacturer Part No:
P6411A
Newark Part No.:
29X6379
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
Multifunction
:
-
:
14.2mm
:
45mm
:
92mm
:
9.5VDC
:
32VDC
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P6411A is a 6-digit microprocessor-based Panel Meter with RS-232 and 1/8 DIN counter which can be configured by front-panel keys or by a personal computer as a frequency meter/tachometer, frequency-ratio meter, period/period- average meter, time-interval/time-interval-average meter or totalizer. It combines these five operating modes with ease of set-up, wide dynamic range, six-figure crystal-based accuracy and software scaling.
  • Isolated, tri-state parallel BCD output
  • Isolated signal conditioner 1-channel with sensor excitation output

Applications

Industrial, Metering, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$653.62 $ 653.62
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $775.00