Low

OSTW-K-F/N - 

Thermocouple Connector, Standard, Type K, Socket

OSTW-K-F/N - Thermocouple Connector, Standard, Type K, Socket
OSTW-K-F/N - Thermocouple Connector, Standard, Type K, Socket

The actual product may differ from image shown

Manufacturer Part No:
OSTW-K-F/N
Newark Part No.:
91B2051
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OSTW-K-F/N is a standard size Female Thermocouple Connector with economical hollow-pin design. The OSTW series connector is color-coding for ANSI or IEC. High purity thermocouple alloy pins and sockets. Accepts up to 14AWG solid or stranded wire. Compatible with all standard size omega connectors.
  • Captive cover screws
  • Quick-connect contact washers
  • Internal wire divider
  • Write-on window
  • Combination Phillips/slot screws

Applications

Industrial, Sensing & Instrumentation

Product Information

:
Socket
:
K
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
67 in stock

Each

1+ $4.00

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

363 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/18/18
$4.00 $ 4.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.