Low

OSTW-J-M/N - 

Thermocouple Connector, Standard, Type J, Plug

OSTW-J-M/N - Thermocouple Connector, Standard, Type J, Plug
OSTW-J-M/N - Thermocouple Connector, Standard, Type J, Plug

The actual product may differ from image shown

Manufacturer Part No:
OSTW-J-M/N
Newark Part No.:
19C9787
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The OSTW-J-M/N is a Thermocouple Connector with hollow-pin construction and male. This connector is used with thermocouple (type-J) and accepts stranded or solid wire up to size 14AWG. This OSTW series connector comes with captive cover screws, quick connect contact washers, internal wire divider and combination Phillips/slot screws. (+) iron and (-) constantan compensating alloy used in this connector.
  • Black ANSI color code
  • Write-on window
  • Glass-filled nylon -29 to 220°C service temperature

Applications

Sensing & Instrumentation

Product Information

:
Plug
:
J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

759 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$2.52 $ 2.52
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.80
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.