NEWPORT ELECTRONICS  NMP-K-M/N  THERMOCOUPLE CONNECTOR

NEWPORT ELECTRONICS NMP-K-M/N

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The NMP-K-M/N is a Miniature Connector with heavy-duty construction. This connector is suitable for use with thermocouple (type-K) and accepts stranded or solid wire up to size 20AWG. This connector comes with combination Phillips/slot screws and silicone wire grommet. This NMP-series connector is for higher temperature miniature connectors with built-in ferrite. CHROMEGA®-ALOMEGA® type of thermocouple used with connector.
  • Yellow shell color
  • Alloy code-K
  • Glass-filled nylon 220°C service temperature

Applications

Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Accessory Type: Miniature Plug
  • For Use With: K Type Thermocouple
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  /

Availability

Availability: No Longer Manufactured


Substitutes

  • 94B6277 - THERMOCOUPLE CONNECTOR, K TYPE

Price

Pricing is unavailable. Please contact customer services.

 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
94B6277
NMP-K-M

NMP-K-M

NEWPORT ELECTRONICS

THERMOCOUPLE CONNECTOR, K TYPE

0

Price for: Each 1

1+ $2.60

Buy
    More stock available week commencing 2/15/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought