Low

MPJ-J-F/N - 

Thermocouple Connector, Panel Jack, Type J, Socket

MPJ-J-F/N - Thermocouple Connector, Panel Jack, Type J, Socket

The actual product may differ from image shown

Manufacturer Part No:
MPJ-J-F/N
Newark Part No.:
07C7674
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MPJ-J-F/N is a black miniature Panel Jack for use with type-J female connector. The MPJ miniature panel jack requires less than half of the panel area required by the standard size version. A simple push-on clip is all that is required to retain the connector in a rectangular cutout or the optional MSS snap strip can be used to mount a row. Angled terminal screws allow wiring to be done after panel assembly.
  • Yellow shell color
  • Compact size
  • Easy mount with spring clip
  • Accessible terminal screws
  • Glass-filled nylon rated from -29 to 220°C temperature

Applications

Sensing & Instrumentation

Product Information

:
Socket
:
J
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
41 in stock

Each

1+ $2.60

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

85 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$2.21 $ 2.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

NEWPORT ELECTRONICS - MPJ-J-F/N - THERMOCOUPLE CONNECTOR 5 5 1 1
MPJ-J-F/N Good product, delivred on time. Easy to order. Product works well for application I needed. March 20, 2015
  • 2015-06-11T15:22:30.963-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_07C7674, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.