Low

LCR-50/N - 

Load Cell, S-Beam, Industrial, High Accuracy, LCR Series, 50 lb, 15 Vdc, -18 °C to 71 °C

LCR-50/N - Load Cell, S-Beam, Industrial, High Accuracy, LCR Series, 50 lb, 15 Vdc, -18 °C to 71 °C

The actual product may differ from image shown

Manufacturer Part No:
LCR-50/N
Newark Part No.:
04X5628
Product Range
LCR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LCR series high accuracy S-beam Load Cells with rugged stainless steel on upper ranges.
  • 5-point NIST traceable calibration
  • 0.25% Interchange ability
  • Lightweight aluminium construction ranges to 1000lb
  • Load buttons and rod ends
  • 10VDC, 15V Maximum excitation
  • 3mV/V ±0.25% Output
  • 5 Point in tension (0, 50, 100, 50, 0) calibration
  • ±0.03% Linearity
  • ±0.02% Hysteresis
  • ±0.01% Repeatability
  • ±0.03% Creep (20 minimum)
  • 150% Safe overload capacity
  • 300% Ultimate overload capacity
  • 350Ω Nominal bridge resistance

Applications

Sensing & Instrumentation, Industrial

Product Information

:
50lb
:
15VDC
:
-18°C
:
71°C
:
3
:
LCR Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

1+ $320.00

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$320.00 $ 320.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $320.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.