Low

NEWPORT ELECTRONICS  LCHD-7.5K  Load Cell, Pancake, Tension / Compression, LCHD Series, 7500 lb, 15 Vdc, -54 °C to 121 °C

NEWPORT ELECTRONICS LCHD-7.5K
Manufacturer Part No:
LCHD-7.5K
Newark Part No.:
04X5612
Product Range
LCHD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Load Capacity:
7500lb
Supply Voltage:
15VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
121°C
Cell Output mV / V:
3
Product Range:
LCHD Series
SVHC:
To Be Advised
External Depth:
46

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.