Low

LCGD-10K/N - 

Load Cell, Industrial, Miniature, Compression, LCGD Series, 10000 lb, 10 Vdc, -54 °C to 121 °C

LCGD-10K/N - Load Cell, Industrial, Miniature, Compression, LCGD Series, 10000 lb, 10 Vdc, -54 °C to 121 °C

The actual product may differ from image shown

Manufacturer Part No:
LCGD-10K/N
Newark Part No.:
04X5591
Product Range
LCGD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LCGD Series miniature low profile load cells are compression load cells with excellent long term stability. An all stainless steel construction assures reliability in severe industrial environments and a 5-pt NIST traceable calibration is included with each load cell. These units are designed to operate by mounting on a flat surface, and they have a load button machined as an integral part of the basic load cell.
  • 5-Pt NIST Traceable Calibration Included
  • High Accuracy
  • 59 kOhm Shunt Cal Data Included
  • Low Profile
  • Miniature Size
  • 0 - 10,000 LB capacity Load Cell

Product Information

:
10000lb
:
10VDC
:
-54°C
:
121°C
:
2
:
LCGD Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ $610.00

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$565.00 $ 565.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $565.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.