Low

LCFD-500 - 

Load Cell, Subminiature, Tension / Compression, High Accuracy, LCFD Series, 5000 lb, 10 Vdc

LCFD-500 - Load Cell, Subminiature, Tension / Compression, High Accuracy, LCFD Series, 5000 lb, 10 Vdc

The actual product may differ from image shown

Manufacturer Part No:
LCFD-500
Newark Part No.:
04X5589
Product Range
LCFD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LCFD series subminiature Load Cells that are designed for precision industrial applications and capable of highly accurate readings. They are all stainless steel, measure both tension and compression loads and have male thread studs for load attachment. The exclusive internal design provides superior long-term stability and minimizes the effects of small off-axis loads.
  • 2.2 to 1000lb, 10 to 5000N Tension/compression
  • 2.2lb/10N,1.5mV/V and ≥5lb/20N, 2mV/V Nominal output
  • ±2%FSO Zero balance
  • 5-Point calibration

Applications

Sensing & Instrumentation, Industrial

Product Information

:
5000lb
:
10VDC
:
-54°C
:
121°C
:
2
:
LCFD Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
1 in stock

Each

1+ $855.00

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$855.00 $ 855.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $855.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.