Low

NEWPORT ELECTRONICS  LCFD-50  Load Cell, Subminiature, Tension / Compression, High Accuracy, LCFD Series, 50 lb, 10 Vdc

NEWPORT ELECTRONICS LCFD-50
Manufacturer Part No:
LCFD-50
Newark Part No.:
04X5588
Product Range
LCFD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
50lb
Supply Voltage:
10VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
121°C
Cell Output mV / V:
2
Product Range:
LCFD Series
SVHC:
To Be Advised
External Depth:
16.3

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.