Low

NEWPORT ELECTRONICS  LCFD-1K  Load Cell, Subminiature, Tension / Compression, High Accuracy, LCFD Series, 1000 lb, 10 Vdc

NEWPORT ELECTRONICS LCFD-1K
Manufacturer Part No:
LCFD-1K
Newark Part No.:
04X5584
Product Range
LCFD Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LCFD series subminiature Load Cells that are designed for precision industrial applications and capable of highly accurate readings. They are all stainless steel, measure both tension and compression loads and have male thread studs for load attachment. The exclusive internal design provides superior long-term stability and minimizes the effects of small off-axis loads.
  • 2.2 to 1000lb, 10 to 5000N Tension/compression
  • 2.2lb/10N,1.5mV/V and ≥5lb/20N, 2mV/V Nominal output
  • ±2%FSO Zero balance
  • 5-Point calibration

Product Information

Load Capacity:
1000lb
Supply Voltage:
10VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
121°C
Cell Output mV / V:
2
Product Range:
LCFD Series
SVHC:
To Be Advised
External Depth:
14

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.