Low

NEWPORT ELECTRONICS  LC501-1K  Load Cell, Cantilever Beams, High Accuracy, LC501 Series, 1000 lb, 15 Vdc, -34 °C to 82 °C

NEWPORT ELECTRONICS LC501-1K
Manufacturer Part No:
LC501-1K
Newark Part No.:
04X5685
Product Range
LC501 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
1000lb
Supply Voltage:
15VDC
Operating Temperature Min:
-34°C
Operating Temperature Max:
82°C
Cell Output mV / V:
3
Product Range:
LC501 Series
Length:
173
SVHC:
To Be Advised
External Depth:
38

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.