Low

NEWPORT ELECTRONICS  LC304-10K  Load Cell, Compression, LC304 Series, 10000 lb, 15 Vdc, -54 °C to 107 °C

NEWPORT ELECTRONICS LC304-10K
Manufacturer Part No:
LC304-10K
Newark Part No.:
04X5673
Product Range
LC304 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
10000lb
Supply Voltage:
15VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
107°C
Cell Output mV / V:
2
Product Range:
LC304 Series
SVHC:
To Be Advised
External Depth:
25.4

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.