Low

NEWPORT ELECTRONICS  LC202-2K/N  Load Cell, Miniature, Universal, LC202 Series, 2000 lb, 15 Vdc, -54 °C to 121 °C, Shielded Cable

NEWPORT ELECTRONICS LC202-2K/N
Technical Data Sheet (449.61KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
2000lb
Supply Voltage:
15VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
121°C
Cell Output mV / V:
2
Product Range:
LC202 Series
SVHC:
To Be Advised
External Depth:
18

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.