Low

NEWPORT ELECTRONICS  LC201-75/N  SENSOR, LOAD CELL, 75LB, 2MV/V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cell Output mV / V: 2
  • External Depth: 6.4mm
  • Load Capacity: 75lb
  • Operating Temperature Max: 121°C
  • Operating Temperature Min: -54°C
  • SVHC: To Be Advised
  • Supply Voltage: 15VDC

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 2/16/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $495.00

Buy

Price

Quantity List Price
1+ $495.00

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought