Low

NEWPORT ELECTRONICS  LC201-50/N  Load Cell, Subminiature, Tension / Compression, Steel, LC201 Series, 50 lb, 15 Vdc, Shielded Cable

NEWPORT ELECTRONICS LC201-50/N
Manufacturer Part No:
LC201-50/N
Newark Part No.:
04X5649
Product Range
LC201 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Load Capacity:
50lb
Supply Voltage:
15VDC
Operating Temperature Min:
-54°C
Operating Temperature Max:
121°C
Cell Output mV / V:
2
Product Range:
LC201 Series
SVHC:
To Be Advised
External Depth:
6.4

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.