Low

LC111-25/N - 

Load Cell, S-Beam, Tension / Compression, Steel, LC111 Series, 25 lb, 15 Vdc, Mating Connector

LC111-25/N - Load Cell, S-Beam, Tension / Compression, Steel, LC111 Series, 25 lb, 15 Vdc, Mating Connector

The actual product may differ from image shown

Manufacturer Part No:
LC111-25/N
Newark Part No.:
04X5645
Product Range
LC111 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LC111 series all stainless steel S-beam Load Cells with high accuracy and metric models.
  • 0-25 to 0-40000lb, 0-10 to 0-10000kgf Tension/compression
  • 0.25% Interchange ability for multiple load cell applications
  • 5-point Calibration
  • 3mV/V ±0.0075mV/V Output
  • ±0.03%FSO (0.1% 40K) Linearity
  • ±0.02%FSO (0.1% 40K) Hysteresis
  • ±0.01%FSO (0.05% 40K) Repeatability
  • 150% Safe overload capacity
  • 300% Ultimate overload capacity
  • 350 ±10Ω Input resistance
  • 350 ±10Ω Output resistance
  • 0.010 to 0.020" Full scale deflection

Applications

Sensing & Instrumentation, Industrial

Product Information

:
25lb
:
15VDC
:
-40°C
:
93°C
:
3
:
LC111 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$335.00 $ 335.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $335.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.