Low

NEWPORT ELECTRONICS  LC101-5K/N  Load Cell, S-Beam, Tension / Compression, Steel, LC101 Series, 5000 lb, 15 Vdc, Shielded Cable

NEWPORT ELECTRONICS LC101-5K/N
Manufacturer Part No:
LC101-5K/N
Newark Part No.:
04X5641
Product Range
LC101 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The LC101 series all stainless steel S-beam Load Cells with high accuracy and metric models.
  • 0-25 to 0-40000lb, 0-10 to 0-10000kgf Tension/compression
  • 0.25% Interchange ability for multiple load cell applications
  • 5-point Calibration
  • 3mV/V ±0.0075mV/V Output
  • ±0.03%FSO (0.1% 40K) Linearity
  • ±0.02%FSO (0.1% 40K) Hysteresis
  • ±0.01%FSO (0.05% 40K) Repeatability
  • 150% Safe overload capacity
  • 300% Ultimate overload capacity
  • 350 ±10Ω Input resistance
  • 350 ±10Ω Output resistance
  • 0.010 to 0.020" Full scale deflection

 

Product Information

Load Capacity:
5000lb
Supply Voltage:
15VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
93°C
Cell Output mV / V:
3
Product Range:
LC101 Series
Length:
89
SVHC:
To Be Advised
External Depth:
51

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation
  • Industrial

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.