Low

NEWPORT ELECTRONICS  LC101-3K  Load Cell, S-Beam, Tension / Compression, Steel, LC101 Series, 3000 lb, 15 Vdc, Shielded Cable

NEWPORT ELECTRONICS LC101-3K
Manufacturer Part No:
LC101-3K
Newark Part No.:
04X5638
Product Range
LC101 Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Load Capacity:
3000lb
Supply Voltage:
15VDC
Operating Temperature Min:
-40°C
Operating Temperature Max:
93°C
Cell Output mV / V:
3
Product Range:
LC101 Series
Length:
89
SVHC:
To Be Advised
External Depth:
51

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.