Low

NEWPORT ELECTRONICS  ITH-I16D33-2-C24  Controller, iTH Series, 1/16 DIN, Relay Outputs, Serial, 90 to 240 Vac

NEWPORT ELECTRONICS ITH-I16D33-2-C24
Manufacturer Part No:
ITH-I16D33-2-C24
Newark Part No.:
05R6291
Product Range
iTH Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Thermocouple Type:
-
Operating Temperature Max:
50°C
Operating Temperature Min:
0°C
Temperature Accuracy ±:
2°F
Output Voltage Max:
265VAC
Output Voltage Min:
10VDC
Product Range:
iTH Series
Supply Voltage Max:
240
External Height:
48
Approval Bodies:
CE, cULus
SVHC:
To Be Advised
External Depth:
127
Supply Voltage Min:
120

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.