Low

NEWPORT ELECTRONICS  ISD-TH  MONITOR FOR TEMPERATURE, HUMIDITY AND DEWPOINT

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Kit Contents: Monitor (temp + humidity, dewpoint), LCD, 2GB SD, relay alarms, battery backup, 100-240VAC adapter
  • Reading Capacity: -
  • RoHS Compliant: Yes
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

This product also features on the following pages and catalog editions:

  •  129/2251

Availability

Availability: No Longer Manufactured


Substitutes

  • 72W2982 - NEWPORT ELECTRONICS-ISD-TH/N-ISD MONITOR FOR TEMPERATURE AND HUMIDITY

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
We want to use to monitor some test chambers.

They may go to 125 Deg C. (survival of probe in chamber)

The humidity monitor data will be used from 5 Deg C to 85 Deg C.

Most of the time it will be monitoring:

10 Deg C @ 10% Rh. and 80%.

32 Deg C @ 10% Rh. and 80%.
2 years, 10 months ago
by
BillV
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
ISD-TH can be used for your application. Also, You can check for Newark code 74R0641 which comes with a 5” industrial probe apart from iSD-TH with LCD display, SD card, 2 relay alarm, battery back-up.
2 years, 10 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
72W2982
ISD-TH/N

ISD-TH/N

NEWPORT ELECTRONICS

ISD MONITOR FOR TEMPERATURE AND HUMIDITY

ISD MONITOR FOR TEMPERATURE AND HUMIDITY; Reading Capacity:-; Input Voltage:9V to 12V

  Write a Review | Ask a Question

2

1+ $495.00

Buy
  • 2 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 12/8/14

Customers Also Bought