Low

NEWPORT ELECTRONICS  INFW-4001-DC4,BL  Scale Meter, INFW Series, INFINITY®, DC Voltage, 1V to 5V, 10 Vdc to 32 Vdc, NPN, RS232

NEWPORT ELECTRONICS INFW-4001-DC4,BL
NEWPORT ELECTRONICS INFW-4001-DC4,BL
Manufacturer Part No:
INFW-4001-DC4,BL
Newark Part No.:
04X5562
Product Range
INFINITY Series
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS INFW-4001-DC4,BL
NEWPORT ELECTRONICS INFW-4001-DC4,BL

The actual product may differ from image shown

 

Product Information

No. of Digits / Alpha:
6
Meter Function:
Strain Gauge / Process
Meter Range:
1V to 5V
Digit Height:
13.7mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
10VDC
Supply Voltage Max:
32VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
INFINITY Series
Power Consumption:
6
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor

Similar Products