Low

INFS-0310-DC1 - 

Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Relay, Analog Output

INFS-0310-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Relay, Analog Output
INFS-0310-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Relay, Analog Output
INFS-0310-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Relay, Analog Output

The actual product may differ from image shown

Manufacturer Part No:
INFS-0310-DC1
Newark Part No.:
41M0732
Product Range
INFINITY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
Strain Gauge / Process
:
0mV to 100mV
:
13.7mm
:
45mm
:
92mm
:
-
:
115VAC
:
0°C
:
50°C
:
INFINITY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The INFS-0310-DC1 is a Strain Meter with isolated analog output (AN03) and red LED display. It is easily integrated into data acquisition systems, PLCs or other computer-controlled systems with the optional inputs. Other features include dual relay of BCD output, isolated analog output, RS-232 or RS-484 serial communications options, auto or sequential tare, class selection and display of units of measure. Self-diagnostics are performed automatically on power-up. This meter provides both software and hardware lockout configurations which let you define the parameters, from setpoint adjustment to total reprogramming. Users can scale and offset their input signal into any engineering units desired. This is accomplished by the use of an exclusive two-data point method of scale and offset that eliminates the signal errors transmitted from a sensor.
  • Isolated dual 7A and dual 1A relays (REL4), not available with DC power BCD and control output
  • Dual-slope technique conversion
  • 60dB Normal mode rejection
  • 120dB Common mode rejection

Applications

Automation & Process Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/21/18
$935.00 $ 935.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $935.00
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.