Low

INFS-0001-DC1 - 

Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector, RS232

INFS-0001-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector, RS232
INFS-0001-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector, RS232

The actual product may differ from image shown

Manufacturer Part No:
INFS-0001-DC1
Newark Part No.:
88F6386
Product Range
INFINITY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
Strain Gauge / Process
:
0mV to 100mV
:
13.7mm
:
45mm
:
92mm
:
-
:
115VAC
:
0°C
:
50°C
:
INFINITY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NEWPORT® 6-Digit INFINITY® family of digital panel meter represents the world standard for accuracy and quality in industrial instrumentation. The INFS strain gage meter is a microprocessor-based indicator/ controller with enhanced features that allow you to easily configure the unit for virtually any application. It is compatible with most strain gage sensors such as load cells and pressure transducers. This configuration comes with RS232/RS485 output option.
  • 1/8 DIN Panel Meter
  • Wide Range of voltage input ranges Current Input Ranges: 0-20 mA, 4-20 mA
  • Sensor Excitation: 24 V at 25 mA for loop power
  • Reading Rate: 3/sec or 13/sec, 60 Hz; 3/sec or 12/sec, 50 Hz
  • Resolution: 15-bit
  • Accuracy: ±0.005% rdg
  • Power: 230 Vac, 49-400 Hz
  • TTL Outputs: four, isolated open collector; rated 150 mA at 1 V sink, 30 V open
  • Peak and Valley Detection and Memory
  • Selectable Decimal Point and Read Rates of up to 13 Readings/Sec
  • Large Digital Offset Capabilities Enabling Easy Scaling in Engineering Units

Applications

Automation & Process Control, Temperature

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$750.00 $ 750.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $750.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.