Low

INFS-0000-DC1 - 

Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector

INFS-0000-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector
INFS-0000-DC1 - Strain Meter, INFS Series, INFINITY®, DC Voltage, 115 Vac, Open Collector

The actual product may differ from image shown

Manufacturer Part No:
INFS-0000-DC1
Newark Part No.:
84F872
Product Range
INFINITY Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6
:
DC Voltage
:
0mV to 100mV
:
13.7mm
:
45mm
:
92mm
:
103.5VAC
:
126.5VAC
:
0°C
:
50°C
:
INFINITY Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The INFS-0000-DC1 is a 6-digit INFINITY® red LED display Strain Gage Meter with 0 to 100mV input range and open collector outputs. It is a microprocessor-based indicator/controller with enhanced features that allow you to easily configure the unit for virtually any application. It is compatible with most strain gage sensors such as load cells and pressure transducers. It can be configured, via the five front-panel pushbuttons to accept any of a variety of DC voltage ranges and display it in engineering units. This meter provides both software and hardware lockout configurations which let you define the parameters, from set-point adjustment to total reprogramming. Users can scale and offset its input signal into any engineering units desired. This is accomplished by the use of an exclusive two-data point method of scale and offset that eliminates the signal errors transmitted from a sensor.
  • Wide selection of DC voltage and current ranges
  • Ratiometric inputs
  • Peak, valley detection and memory
  • Large digital offset capabilities enabling easy scaling in engineering units
  • Smart filtering detects the difference between a spike or process change
  • Single-ended input configuration
  • Unipolar/bipolar, programmable polarity
  • Dual-slope technique conversion
  • Selectable decimal point and read rates of up to 13 readings/sec
  • 15-bit Resolution
  • ±0.005% Rdg accuracy
  • 1sec to 9.9% Step response
  • 0.00001 to 500000 Programmable span adjustment
  • 50min Warm-up to rated accuracy
  • 0 to 50°C Operating temperature range

Applications

Industrial, Metering, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$625.00 $ 625.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $625.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.