Low

NEWPORT ELECTRONICS  INFP-4000-C2  Process Meter, INFP Series, INFINITY®, DC Current, 10 Vdc to 32 Vdc, NPN

NEWPORT ELECTRONICS INFP-4000-C2
NEWPORT ELECTRONICS INFP-4000-C2
Technical Data Sheet (411.83KB) EN See all Technical Docs

The actual product may differ from image shown

NEWPORT ELECTRONICS INFP-4000-C2
NEWPORT ELECTRONICS INFP-4000-C2

 

Product Information

No. of Digits / Alpha:
6
Meter Function:
Process
Meter Range:
4mA to 20mA
Digit Height:
13.7mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
10VDC
Supply Voltage Max:
32VDC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
INFINITY Series
Power Consumption:
9
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products