INFP-0200-C2 - 

Process Meter, INFP Series, INFINITY®, DC Current, 115 Vac, Relay Outputs

INFP-0200-C2 - Process Meter, INFP Series, INFINITY®, DC Current, 115 Vac, Relay Outputs
INFP-0200-C2 - Process Meter, INFP Series, INFINITY®, DC Current, 115 Vac, Relay Outputs

The actual product may differ from image shown

Manufacturer Part No:
Newark Part No.:
Product Range
Technical Datasheet:
See all Technical Docs

Product Information

DC Current
4mA to 20mA
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The INFP-0200-C2 is a 6-digit INFINITY® red LED display Process Meter with two 7A relays control output. The broad scaling capabilities make the INFP meter ideal for demanding process control applications. It is suited for even the most hostile environments with a gasketed front bezel and this meter offers on-board excitation to let you power virtually any sensor or transmitter. Four standard set-points give the flexibility to control or alarm the system completely. The meter offers scale and offset the input signal into any engineering units desired, plus selects a two-point data method of scale and offset that eliminates the signal errors transmitted from a sensor. You can capture and display peak and valley levels of the input signals, an important feature for such applications as destructive and pressure testing. The meter can be easily reconfigured using the front pushbuttons or via either of the optional serial communications boards.
  • Meter is delivered configured for the input type
  • Wide selection of DC voltage and current ranges
  • Large digital offset capabilities enabling easy scaling in engineering units
  • Smart filtering detects the difference between a spike or process change
  • Dual-slope technique conversion
  • Single-ended input configuration
  • Unipolar/bipolar, programmable polarity
  • Selectable decimal point and read rates of up to 13 readings/sec
  • High accuracy of ±0.005% of reading
  • ±0.005% Rdg accuracy
  • 50min Warm-up to rated accuracy
  • 15-bit Resolution
  • 0 to 50°C Operating temperature range


Industrial, Metering, Test & Measurement

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$745.00 $ 745.00
Price for:
Multiple: 1 Minimum: 1
Quantity Price
1 + $745.00
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.