Low

NEWPORT ELECTRONICS  INF-B  Controller, iNF-B series, Temperature, 6 Digits, 90 Vac to 240 Vac, Basic Model

NEWPORT ELECTRONICS INF-B
NEWPORT ELECTRONICS INF-B
Manufacturer Part No:
INF-B
Newark Part No.:
89C1801
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS INF-B
NEWPORT ELECTRONICS INF-B

The actual product may differ from image shown

Product Overview

The INF-B is an ultra high performance Universal Meter/Controller raises the bar even higher with accuracy of up to ±0.005% of reading and up to 142 readings per second. The BEYOND INFINITY® 1/8 DIN performance meter handles a broad spectrum of DC voltage ...
  • 4 Isolated open-collector outputs
  • NEMA-4 (IP65) front bezel
  • Ratiometric mode for strain gages

 

Product Information

No. of Digits / Alpha:
6
Meter Function:
Temperature
Meter Range:
-
Digit Height:
17.3mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
90VAC
Supply Voltage Max:
240VAC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
-
Power Consumption:
8.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Metering

Legislation and Environmental

Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.