Low

NEWPORT ELECTRONICS  IDT-00/N  Panel Meter, INFINITY® D Series, Thermocouple,4 Digits, 103.5 Vac to 126.5 Vac

NEWPORT ELECTRONICS IDT-00/N
Manufacturer Part No:
IDT-00/N
Newark Part No.:
92F4387
Product Range
IDT Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The IDT-00/N is a 4-digit NEWPORT® INFINITY® "D" family of programmable microprocessor-based Digital Panel Meter for process (DC voltage and current), thermocouple and pH. The model IDT is an economical digital panel meter for use with thermocouples J, K, T, E, R, S, N or J DIN. Simple front panel programming allows selection of maximum or minimum (peak or valley) temperatures. Connections for thermocouple input, power or external display hold switch made with plug-in screw terminal connectors.
  • Simple and reliable
  • Single button °C/°F selection
  • Display hold
  • (@ 25°C) ±0.5°C Accuracy

 

Product Information

No. of Digits / Alpha:
4
Meter Function:
Temperature
Meter Range:
-
Digit Height:
14.2mm
Panel Cutout Height:
45mm
Panel Cutout Width:
92mm
Supply Voltage Min:
103.5VAC
Supply Voltage Max:
126.5VAC
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Product Range:
IDT Series
Power Consumption:
2.5
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Metering;
  • Test & Measurement

Legislation and Environmental

Authorized Distributor

Similar Products