Low

NEWPORT ELECTRONICS  IDRN-PS-1000/N  AC/DC Open Frame Power Supply (PSU), Switch Mode, 1 Output, 20.4 W, 24 V, 850 mA

Manufacturer Part No:
IDRN-PS-1000/N
Newark Part No.:
91F9168
Technical Datasheet:
See all Technical Docs
NEWPORT ELECTRONICS IDRN-PS-1000/N
NEWPORT ELECTRONICS IDRN-PS-1000/N
NEWPORT ELECTRONICS IDRN-PS-1000/N
360°

The actual product may differ from image shown

Product Overview

Power Supply (switching), 95 to 240 Vac input, 24 Vdc output @ 850 mA (power 7 units)
  • DIN Rail mountable

Product Information

No. of Outputs:
1 Output
Output Power Max:
20.4W
Output Voltage - Output 1:
24V
Output Current - Output 1:
850mA
Output Voltage - Output 2:
-
Output Voltage Nom.:
Output Current - Output 2:
-
Output Current Max:
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 4:
-
Input Voltage AC Min:
95V
Input Voltage AC Max:
240V
Power Supply Output Type:
Fixed
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
No
Authorized Distributor

Associated Products