Low

IDP-0 - 

Process Meter, INFINITY® D Series, 4 Digits, 103.5 Vac to 126.5 Vac, Red

IDP-0 - Process Meter, INFINITY® D Series, 4 Digits, 103.5 Vac to 126.5 Vac, Red

The actual product may differ from image shown

Manufacturer Part No:
IDP-0
Newark Part No.:
88F1042
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4
:
DC Current / DC Voltage
:
4mA to 20mA / 0V to 5V / 1V to 5V / 0V to 10V
:
-
:
44.96mm
:
91.95mm
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IDP-0 is a LED Display Panel with 4-number of digit display programmable decimal point. Programmable indicator or controller with all applicable connectors attached. The meter is in the run mode when the display is actively showing a process. The meter is in the configuration mode when press the menu button to enable meter configurations.
  • 7-segment type display

Applications

Automation & Process Control, Test & Measurement

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/19/18
$210.00 $ 210.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $210.00