Low

ICN77533 - 

Controller, Micro-Infinity®, ICN77000 Series, 1/16 DIN, Relay Outputs, 90 to 240 Vac

ICN77533 - Controller, Micro-Infinity®, ICN77000 Series, 1/16 DIN, Relay Outputs, 90 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
ICN77533
Newark Part No.:
92F6229
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B, C, E, J, K, N, R, S, T, J DIN
:
55°C
:
0°C
:
1.8°F
:
240VAC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICN77533 is a 1/16 DIN MICRO-INFINITY® Autotune PID Temperature/Process Controller offers unparalleled flexibility in process control. The voltage/current inputs are fully scalable to engineering units, with selectable decimal point, perfect for use with pressure, flow or other process input. This controller features a large, dual LED display, front panel configuration, selectable temperature/process inputs and universal power supply that accepts 90 to 250VAC or VDC. The ICN77000 series is available with relay, SSR, DC pulse, analogue voltage or current outputs. A single alarm is standard. Options include a second alarm, RS-232, RS-485, analogue output or remote set-point selection. It features 1/4 DIN controller in a compact, 1/16 DIN size. It also features a 1/16 DIN cutout and bezel with a NEMA 12 rating, dual LED displays, with different colours for the actual process and setpoint values. Individual indicators provide output and alarm status.
  • Universal inputs - process voltage/current thermocouple and RTD
  • Custom configurations and firmware available in quantity - Consult NEWPORT OEM group
  • Dual 4-digit LED display and indicators for output and alarm status
  • Relay, SSR, DC Pulse, 0 to 10V and 0 to 20mA output types
  • Ramp to setpoint feature standard
  • Dual output and dual alarm capability

Applications

Industrial, Automation & Process Control, Thermal Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 6/11/18

Contact me when back in stock

$410.00 $ 410.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $410.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.