Low

ICN77333 - 

Controller, Micro-Infinity®, ICN77000 Series, 1/16 DIN, Relay Outputs, 90 to 240 Vac

ICN77333 - Controller, Micro-Infinity®, ICN77000 Series, 1/16 DIN, Relay Outputs, 90 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
ICN77333
Newark Part No.:
92F6227
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
B, C, E, J, K, N, R, S, T, J DIN
:
55°C
:
0°C
:
1.8°F
:
240VAC
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ICN77333 is a 1/16 DIN MICRO-INFINITY® Autotune PID Temperature/Process Controller offers unparalleled flexibility in process control. The voltage/current inputs are fully scalable to engineering units, with selectable decimal point, perfect for use with pressure, flow or other process input. This controller features a large, dual LED display, front panel configuration, selectable temperature/process inputs and universal power supply that accepts 90 to 250VAC or VDC. The ICN77000 series is available with relay, SSR, DC pulse, analogue voltage or current outputs. A single alarm is standard. Options include a second alarm, RS-232, RS-485, analogue output or remote set-point selection. It features 1/4 DIN controller in a compact, 1/16 DIN size. It also features a 1/16 DIN cutout and bezel with a NEMA 12 rating, dual LED displays, with different colours for the actual process and setpoint values. Individual indicators provide output and alarm status.
  • Universal inputs– process voltage/current thermocouple and RTD
  • Custom configurations and firmware available in quantity - Consult NEWPORT OEM group
  • Dual 4-digit LED display and indicators for output and alarm status
  • Relay, SSR, DC Pulse, 0 to 10V and 0 to 20mA output types
  • Ramp to setpoint feature standard
  • Dual output and dual alarm capability

Applications

Industrial, Automation & Process Control, Thermal Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$400.00 $ 400.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $400.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.