Low

I8C00 - 

Process Controller, i Series, No Output, 90 to 240 Vac

I8C00 - Process Controller, i Series, No Output, 90 to 240 Vac

The actual product may differ from image shown

Manufacturer Part No:
I8C00
Newark Part No.:
31C0999
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The I8C00 is a 4-digit Temperature Process and Strain PID Controller with 2 relays control outputs and isolated analogue output. It covers a broad selection of transducer and transmitter inputs with 2 input models. The universal temperature and process instrument (i model) handles 10 common types of thermocouples, multiple RTDs and several process (DC) voltage and current ranges. This model also features built-in excitation, 24VDC at 25mA with its wide choice of signal inputs. This model is an excellent choice for measuring or controlling temperature with a thermocouple, RTD or 4 to 20mA transmitter. The strain and process instruments (iS models) measure inputs from load cells, pressure transducers and most any strain gage sensor as well as process voltage and current ranges. The iS features fast and easy "in process" calibration/scaling of the signal inputs to any engineering units.
  • High quality
  • User-friendly, simple to configure
  • Free software
  • Full auto tune PID control
  • Totally programmable colour displays standard
  • Built-in excitation standard
  • Display can be programmed to change colour at any set-point or alarm point
  • Embedded internet connectivity

Applications

Industrial, Metering, Test & Measurement

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$305.00 $ 305.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $305.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.